Phoenix Contact Male Contact Insert 9 Way
- RS Stock No.:
- 256-0045
- Mfr. Part No.:
- 1603651
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$367.08
(exc. GST)
$403.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | $36.708 | $367.08 |
*price indicative
- RS Stock No.:
- 256-0045
- Mfr. Part No.:
- 1603651
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Contact Insert | |
| Insert Type | Pin | |
| Number of Contacts | 9 | |
| Material | Copper Zinc Alloy, Polybutylene Terephthalate | |
| Series | TU | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Contact Insert | ||
Insert Type Pin | ||
Number of Contacts 9 | ||
Material Copper Zinc Alloy, Polybutylene Terephthalate | ||
Series TU | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact insert of 9 positions and pin type contact. Contact diameter is 2 mm. It has solder in connection.
Solder in connection
Contact diameter is 2 mm
9 positions
Pin type contact
Related links
- Phoenix Contact Male Contact Insert 9 Way
- Phoenix Contact Male Contact Insert 9 Way for use with Contacts
- HARTING Male Contact Insert 9 Way for use with Circular Connector
- Phoenix Contact Female Contact Insert 9 Way
- Phoenix Contact Female Contact Insert 9 Way for use with Contacts
- Phoenix Contact Male Contact Insert 17 Way for use with Contacts
- Phoenix Contact Male Contact Insert 19 Way
- Phoenix Contact Male Contact Insert size M23 16 Way
