HARTING Female Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- RS Stock No.:
- 746-170
- Mfr. Part No.:
- 09151192703
- Brand:
- HARTING
Subtotal (1 bag of 5 units)*
$305.14
(exc. GST)
$335.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $305.14 | $61.028 |
*price indicative
- RS Stock No.:
- 746-170
- Mfr. Part No.:
- 09151192703
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Product Type | Circular Connector Insert | |
| Insert Type | Socket | |
| Shell Size | M23 | |
| Number of Contacts | 19 | |
| For Use With | M23 Circular Connector | |
| Minimum Operating Temperature | -40.00°C | |
| Material | Polyamide | |
| Maximum Operating Temperature | 125.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Product Type Circular Connector Insert | ||
Insert Type Socket | ||
Shell Size M23 | ||
Number of Contacts 19 | ||
For Use With M23 Circular Connector | ||
Minimum Operating Temperature -40.00°C | ||
Material Polyamide | ||
Maximum Operating Temperature 125.00°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The HARTING M23 19 Female -soldered contact serves as a reliable connection solution within circular connectors. Designed specifically for PCB solder termination, this insert offers a robust configuration for seamless signal transmission. The product supports 19 contacts, with 16 dedicated to signal contacts and 3 special contacts, enhancing versatility in various applications. Its construction from high-quality polyamide ensures durability, while also achieving compliance with critical industry standards. The environmentally conscious design includes considerations for RoHS and REACH regulations, making it suitable for modern applications that demand both performance and regulatory compliance.
Features & Benefits
Provides a terminations solution for PCB soldering
Contains 19 contacts, ensuring effective data transmission
Has 16 signal contacts for versatile communication needs
Incorporates 3 special contacts for additional functionality
Constructed from Durable polyamide, ensuring long-term reliability
Rated for a rated current of up to 8 A for signal contacts
Supports a rated voltage of 100 V for safe operation
Capable of withstanding a pollution degree of 3 for reliable performance in various environments
Features gold-plated contacts for enhanced conductivity
Compliant with RoHS and REACH, supporting responsible manufacturing
Rated for a broad temperature range, from -40 °C to +125 °C
Endures mating cycles of 500 or more, Ideal for frequent use
Related links
- HARTING Female Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 8 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
