HARTING Female Circular Connector Insert size M23 12 Way for use with M23 Circular Connector

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$130.05

(exc. GST)

$143.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$130.05$26.01
5 +$119.66$23.932

*price indicative

RS Stock No.:
741-206
Mfr. Part No.:
09151122702
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Female

Product Type

Circular Connector Insert

Insert Type

Socket

Shell Size

M23

Number of Contacts

12

For Use With

M23 Circular Connector

Material

Polyamide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
DE
The HARTING M23 12 Female Solder Insert is designed for use with M23 circular connectors, providing reliable electrical connections in various applications. Its robust construction and high-temperature resistance ensure optimal performance in demanding environments.

Features & Benefits


Inserts designed for M23 circular connectors enhance compatibility

Solder termination allows for secure and permanent connections

Female gender configuration supports versatile installation options

Constructed from polyamide for durability and resistance to wear

Rated current of 8 A ensures efficient power transmission

12 contacts facilitate multiple connections in a Compact design

Maximum conductor cross-section of 1 mm² accommodates various wire sizes

Gold-plated contacts improve conductivity and reduce corrosion

Operating temperature range of -40 °C to 125 °C supports diverse environments

Compliant with RoHS and UL standards for safety and reliability

Applications


Employed in manufacturing and assembly lines

What is the operating temperature range?


The operating temperature range is -40 °C to 125 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy