HARTING Female Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
- RS Stock No.:
- 747-112
- Mfr. Part No.:
- 09151072703
- Brand:
- HARTING
Subtotal (1 bag of 5 units)*
$195.19
(exc. GST)
$214.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $195.19 | $39.038 |
*price indicative
- RS Stock No.:
- 747-112
- Mfr. Part No.:
- 09151072703
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Product Type | Circular Connector Insert | |
| Insert Type | Socket | |
| Shell Size | M23 | |
| Number of Contacts | 7 | |
| For Use With | M23 Circular Connector | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40.00°C | |
| Maximum Operating Temperature | 125.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Product Type Circular Connector Insert | ||
Insert Type Socket | ||
Shell Size M23 | ||
Number of Contacts 7 | ||
For Use With M23 Circular Connector | ||
Material Polyamide | ||
Minimum Operating Temperature -40.00°C | ||
Maximum Operating Temperature 125.00°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The HARTING M23 07 female soldered contact is designed for circular connector applications, providing reliable connectivity in demanding environments. Ideal for PCB solder termination, this insert ensures a dependable female contact configuration with seven integrated contacts. Crafted from high-quality materials, it withstands extreme temperatures and offers excellent insulation resistance, making it suitable for industrial settings. Additionally, its design incorporates a gold-plated copper alloy, ensuring optimum conductivity and corrosion resistance. This product complements various bulkhead-mounted housings, embodying a perfect balance of performance and durability.
Features & Benefits
Rated for a current of 20 A, ensuring robust performance
Operates effectively at a voltage of 300 V, enhancing versatility
Withstands a rated impulse voltage of 2.5 kV for superior resilience
Offers reliable insulation resistance exceeding 10 Ω, ensuring safety
Functioning under a temperature range of -40 to +125 °C for wide applicability
Supports a minimum of 500 mating cycles, promoting longevity
Polyamide (PA) used in the insert contributes to its durability
Copper alloy contacts are gold plated for enhanced conductivity
Flammability rated to UL 94 V-0, providing added safety
RoHS compliant with certain exemptions, meeting regulatory standards
Complies with California Proposition 65 regarding lead containment
Declared free from ECHA SCIP and REACH Annex XVII substances
Related links
- HARTING Female Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 8 Way for use with M23 Circular Connector
