HARTING Male Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
- RS Stock No.:
- 743-058
- Mfr. Part No.:
- 09151072603
- Brand:
- HARTING
Subtotal (1 bag of 5 units)*
$158.87
(exc. GST)
$174.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $158.87 | $31.774 |
*price indicative
- RS Stock No.:
- 743-058
- Mfr. Part No.:
- 09151072603
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Circular Connector Insert | |
| Gender | Male | |
| Insert Type | Pin | |
| Shell Size | M23 | |
| Number of Contacts | 7 | |
| For Use With | M23 Circular Connector | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Circular Connector Insert | ||
Gender Male | ||
Insert Type Pin | ||
Shell Size M23 | ||
Number of Contacts 7 | ||
For Use With M23 Circular Connector | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The HARTING M23 07 Male - Soldered Contact is a circular connector insert designed for use with specific bulkhead mounted housings. It provides reliable electrical connections in various applications, ensuring efficient performance in demanding environments.
Features & Benefits
Suitable for bulkhead mounted housings 09 15 100 0301, 0302, 0305, 0306 and 0307 only
PCB solder termination allows for secure and stable connections
Male gender configuration ensures compatibility with corresponding female connectors
Constructed from polyamide (PA) for enhanced durability and resistance
Rated current of 20 A supports a wide range of electrical applications
Features 7 contacts for versatile connectivity options
Made from copper alloy with gold plating for improved conductivity
Maximum operating temperature of 125 °C ensures reliability in high-heat environments
Minimum operating temperature of -40 °C allows for use in extreme conditions
Complies with China RoHS 50, ELV Status, Reach SVHC, RoHS, UL 94 V-0, and UL 1977 ECBT2.E235076 for regulatory assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in robotics and automated machinery
Is this product suitable for low-voltage DC circuits?
Yes, this product is suitable for low-voltage DC circuits.
Related links
- HARTING Male Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 8 Way for use with M23 Circular Connector
