HARTING Female Circular Connector Insert size M23 7 Way for use with M23 Circular Connector

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$130.52

(exc. GST)

$143.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$130.52$26.104
5 +$120.08$24.016

*price indicative

RS Stock No.:
741-446
Mfr. Part No.:
09151072702
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Female

Product Type

Circular Connector Insert

Insert Type

Socket

Shell Size

M23

Number of Contacts

7

For Use With

M23 Circular Connector

Material

Polyamide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
DE
The HARTING M23 07 Female Solder Insert is designed for use with M23 circular connectors, providing reliable electrical connections in various applications. With a rated current of 20 A and a robust construction, it ensures optimal performance in demanding environments.

Features & Benefits


Inserts provide secure and stable connections

Solder termination allows for reliable electrical contact

Female gender ensures compatibility with male connectors

Constructed from polyamide for durability and resistance

Rated current of 20 A supports high-power applications

Seven contacts enable versatile connectivity options

Maximum conductor cross-section of 2.5 mm² accommodates various wire sizes

Copper alloy contacts with gold plating enhance conductivity

Operating temperature range of -40 °C to 125 °C ensures reliability in extreme conditions

Compliant with multiple standards for safety and environmental regulations

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What is the operating temperature range?


The operating temperature range is -40 °C to 125 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy