HARTING Male Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
- RS Stock No.:
- 741-576
- Mfr. Part No.:
- 09151073001
- Brand:
- HARTING
N
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$34.08
(exc. GST)
$37.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $34.08 | $6.816 |
| 5 + | $31.36 | $6.272 |
*price indicative
- RS Stock No.:
- 741-576
- Mfr. Part No.:
- 09151073001
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Circular Connector Insert | |
| Gender | Male | |
| Insert Type | Pin | |
| Shell Size | M23 | |
| Number of Contacts | 7 | |
| For Use With | M23 Circular Connector | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Circular Connector Insert | ||
Gender Male | ||
Insert Type Pin | ||
Shell Size M23 | ||
Number of Contacts 7 | ||
For Use With M23 Circular Connector | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The HARTING M23 07 Male -C is a circular connector insert designed for reliable electrical connections in various applications. It features a crimp termination method and is constructed from Durable polyamide, ensuring performance in demanding environments.
Features & Benefits
Rated current of 20 A supports efficient power transmission
Seven contacts provide versatile connectivity options
Crimp termination allows for secure and reliable connections
Polyamide construction offers high resistance to mechanical stress
Operating temperature range from -40 °C to 125 °C ensures reliability in extreme conditions
Complies with China RoHS 50, ELV Status, and UL standards for safety and environmental protection
Suitable for M23 circular connectors, ensuring compatibility with existing systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the operating temperature range?
The operating temperature range is -40 °C to 125 °C.
Related links
- HARTING Male Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 8 Way for use with M23 Circular Connector
