Phoenix Contact Female Circular Connector Insert size M8 3 Way for use with Circular Connector

Subtotal (1 pack of 100 units)*

$513.02

(exc. GST)

$564.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$513.02$5.13

*price indicative

RS Stock No.:
558-012
Mfr. Part No.:
1412250
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Insert

Gender

Female

Insert Type

Pin

Shell Size

M8

Number of Contacts

3

For Use With

Circular Connector

IP Rating

IP67

Material

Contact: Copper Zinc, Contact Carrier: Polyamide, Contact Surface: Gold, Seal: Fluorocarbon Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

cULus Recognised Approval ID:E221474-20160506, IEC 61076-2-104

Series

SACC-CIP-M8FS-3P SMD R32

COO (Country of Origin):
DE
The Phoenix Contact Carrier designed for secure PCB mounting with SMD reflow. It features a 3-position socket with straight M12 coding, ensuring reliable electrical connections. It provide robust protection against environmental factors, making it suitable for a wide range of applications.

Polyamide housing material

PCB thickness compatibility of 1.6 mm

UL 94 V0 flammability rating

IP67 Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy