Phoenix Contact Female Circular Connector Insert size M8 3 Way for use with Circular Connector

Subtotal (1 pack of 60 units)*

$416.30

(exc. GST)

$457.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$416.30$6.938

*price indicative

RS Stock No.:
610-212
Mfr. Part No.:
1412235
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Insert

Gender

Female

Insert Type

Contact

Shell Size

M8

Number of Contacts

3

For Use With

Circular Connector

IP Rating

IP67

Material

Gold, Polyamide, Copper Zinc Alloy, Fluorelastomer

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

according to IEC 61076-2-104, CHINA RoHS, EU REACH SVHC, EU RoHS, cULus Recognised

Series

SACC-CIP-M8FS-3P SMD SH T

COO (Country of Origin):
DE
The Phoenix Contact Contact Carrier offers a reliable connection solution, designed to accommodate the growing demands of modern electronic applications. Crafted with precision, it features a robust three position socket format with straight PCB mounting and SMD reflow capabilities. As part of the acclaimed M8 series, this product exemplifies efficiency and versatility. Its construction ensures conformity to strict safety standards, efficiently supporting electrical integrity in challenging environments. Designed for ease of use, it incorporates features that simplify integration into various devices, helping engineers and manufacturers to optimise their applications.

Degree of protection IP67 which ensuring reliable operation in harsh environments

Constructed to withstand over 100 insertion/withdrawal cycles guaranteeing long term usage

Supports a wide operational temperature range for effective performance in diverse conditions

Complies with IEC 61076 2-104 standards which ensuring adherence to industry requirements

Utilises high quality materials to enhance durability and reduce the risk of failure

Offers a lightweight design facilitating ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy