Phoenix Contact Contact Insert size 2.5 mm 6 Way
- RS Stock No.:
- 556-616
- Mfr. Part No.:
- 1607335
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 556-616
- Mfr. Part No.:
- 1607335
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Insert Type | Contact | |
| Shell Size | 2.5 mm | |
| Number of Contacts | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CHINA RoHS, EU REACH, DIN EN 60 204/11.98 § 14.1.3, VDE 0100/1.97 § 411.1.3.2, EU RoHS, UL 94 V0 (flammability) | |
| Series | VC-D | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Insert Type Contact | ||
Shell Size 2.5 mm | ||
Number of Contacts 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CHINA RoHS, EU REACH, DIN EN 60 204/11.98 § 14.1.3, VDE 0100/1.97 § 411.1.3.2, EU RoHS, UL 94 V0 (flammability) | ||
Series VC-D | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Remarkable contact insert set redefines connectivity through its robust design and versatility, making it an essential component for a wide range of applications in electrical engineering. With a structured design accommodating up to 10 positions, this product ensures reliable connections while facilitating ease of installation. The incorporation of innovative COMBICON technology enhances its functionality, ensuring a universal connection that can be expertly keyed, thereby preventing any mismatches during setup. This product stands out not only for its operational excellence within demanding environments but also for its commitment to safety and compliance with stringent industry standards, establishing a dependable choice for professionals in various sectors.
Designed for operation over a wide temperature range accommodating diverse environmental conditions
Integrates safety features including warnings against live connections to safeguard users
Crafted with materials rated for high flammability resistance promoting safety in critical applications
Allows for simple assembly and disassembly optimising workflow in electrical installations
Compliant with EU RoHS and REACH directives underscoring its environmental compatibility
Related links
- Phoenix Contact Contact Insert size 2.5 mm 6 Way
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Integrated Sleeve Frame
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with VC-AMS 5
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with VC-AMS 4
- Phoenix Contact PL Contact Insert size 2mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 6 mm 4 Way for use with HC-DCC
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with Shock And Vibration Resistant
