Phoenix Contact Contact Insert 6 Way for use with Connector

Unavailable
RS will no longer stock this product.
RS Stock No.:
556-583
Mfr. Part No.:
1607523
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Contact Insert

Insert Type

Contact

Number of Contacts

6

For Use With

Connector

Minimum Operating Temperature

-40°C

Material

Polyamide, Copper

Maximum Operating Temperature

100°C

Series

VC-M

Standards/Approvals

DIN EN 60 204/11.98 § 14.1.3, EU RoHS, VDE 0100/1.97 § 411.1.3.2, DIN EN ISO 13732-1:2008-12, CHINA RoHS, UL Recognised E118976, cUL Recognised E118976, EU REACH SVHC

COO (Country of Origin):
PL
The Phoenix Contact Contact insert offers a reliable connection solution for various industrial applications. Designed with the VARIOCON series in mind, this contact insert features a light grey colour and a configuration that supports five positions for efficient connectivity. It supports a rated voltage of up to 690 volts and a rated current of 63 amperes, making it suitable for demanding environments. Its PCB connection method and pin contact connection type ensure secure interfaces with devices.

Halogen free materials promote environmental sustainability

Suitable for applications in plant and electrical device engineering

Made with proven COMBICON technology for universal connections

Easy installation with design guidelines available online

Light grey colour enhances visibility and identification

Compact dimensions contribute to space saving designs

Secure connection profile to prevent incorrect mating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy