Phoenix Contact Female Circular Connector Insert size 1 9 Way for use with Circular Connector
- RS Stock No.:
- 535-126
- Mfr. Part No.:
- 1688803
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$948.13
(exc. GST)
$1,042.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $948.13 | $9.481 |
*price indicative
- RS Stock No.:
- 535-126
- Mfr. Part No.:
- 1688803
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Insert | |
| Gender | Female | |
| Insert Type | Contact | |
| Shell Size | 1 | |
| Number of Contacts | 9 | |
| For Use With | Circular Connector | |
| IP Rating | IP20 | |
| Material | Polybutylene Terephthalate Fibreglass, Gold Plated, Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | VS-09-BU-DSUB-EG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Insert | ||
Gender Female | ||
Insert Type Contact | ||
Shell Size 1 | ||
Number of Contacts 9 | ||
For Use With Circular Connector | ||
IP Rating IP20 | ||
Material Polybutylene Terephthalate Fibreglass, Gold Plated, Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series VS-09-BU-DSUB-EG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact D SUB contact insert is designed for versatility and reliability in various applications. Featuring nine precise signal contacts, it is Ideal for panel mounting frames and sleeve housing configurations. Crafted from high quality materials, this product guarantees robust performance, even in challenging environments. Its ingenious design incorporates a solder cup connection method, facilitating easy assembly and secure connections. The D SUB contact insert is built to endure with its metal housing and sophisticated copper alloy contacts, ensuring optimal electrical conductivity.
Employs solder cup connection for a secure assembly
Constructed from Durable materials for long lasting performance
Suitable for a wide variety of industrial applications
Offers excellent electrical conductivity with its copper alloy contacts
Robust metal housing for enhanced durability
Designed to operate in extreme temperature ranges
Encapsulates environmental compliance to meet regulatory requirements
- RS Stock No. 0535128
- Mfr. Part No. 1688803
Each
$9.89
- RS Stock No. 0610104
- Mfr. Part No. 1603668
1 Pack of 10
$151.93
- RS Stock No. 0181564
- Mfr. Part No. 21175300000
Each
$8.18
- RS Stock No. 0521498
- Mfr. Part No. 1420821
1 Pack of 60
$734.24
Related links
- Phoenix Contact Female Circular Connector Insert size 1 9 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M23 9 Way for use with Circular Connector
- Phoenix Contact Female Connector Insert size 10 mm 9 Way for use with RC Connector
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 5 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M8 3 Way for use with For Circular Connector Inserts










