Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with Circular Connector

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 bag of 2 units)*

$14.91

(exc. GST)

$16.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 9$14.91$7.455-
10 - 24$13.71$6.8558%
25 +$12.37$6.18517%

*price indicative

RS Stock No.:
535-150
Mfr. Part No.:
1411991
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Insert

Gender

Female

Insert Type

Contact

Shell Size

M12

Number of Contacts

4

For Use With

Circular Connector

IP Rating

IP67

Minimum Operating Temperature

-40°C

Material

Fluorelastomer, Gold, Copper Zinc Alloy, Polyamide

Maximum Operating Temperature

105°C

Standards/Approvals

cULus Recognised, EU RoHS, CHINA RoHS, IEC 61076-2-101, EU REACH SVHC

Series

SACC-CIP-M12FSD-4P SMD R32

COO (Country of Origin):
DE
The Phoenix Contact Contact Carrier is designed for seamless integration into your application, providing exceptional reliability and ease of use. Engineered with a 4 position socket and straight M12 coding, this product ensures a secure connection while accommodating PCB mounting and SMD reflow assembly. The contact carrier balances robust performance with Compact design, making it Ideal for various industrial applications. Furthermore, it adheres to RoHS II guidelines, underscoring its commitment to sustainability without compromising functionality.

Designed for easy device integration with mechanical port screw connections

Offers optional shield connection to enhance protection

Constructed with materials that meet stringent flammability ratings

Enables high quality reliable signal transmission with minimal contact resistance

Facilitates automated assembly processes reducing overall mounting costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy