Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration Resistant
- RS Stock No.:
- 519-417
- Mfr. Part No.:
- 1601636
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$77.80
(exc. GST)
$85.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $77.80 | $7.78 |
*price indicative
- RS Stock No.:
- 519-417
- Mfr. Part No.:
- 1601636
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Insert Type | Contact | |
| Shell Size | 2.5 mm | |
| Number of Contacts | 6 | |
| For Use With | Shock And Vibration Resistant | |
| Material | Nickel Plated, Polyamide 66, Gold Coated, Copper Zinc Alloy | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Insert Type Contact | ||
Shell Size 2.5 mm | ||
Number of Contacts 6 | ||
For Use With Shock And Vibration Resistant | ||
Material Nickel Plated, Polyamide 66, Gold Coated, Copper Zinc Alloy | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Insert is designed to meet the demanding needs of industrial applications, offering robust performance and reliability. The insert features a crimp connection type, ensuring secure and efficient connectivity in various settings. With a configuration that accommodates up to 17 pins, it is tailored for seamless integration into M23 connectors, making it ideal for signal applications. Its durable construction, including nickel plated and gold coated contacts, ensures longevity and excellent conductivity. Thus, it combines functionality with the assurance of quality, catering specifically to professional users who require precision and dependability.
Constructed with high quality materials for durability in challenging environments
Complies with EU RoHS substance requirements promoting environmental safety
Capable of withstanding a broad temperature range suitable for diverse conditions
Offers excellent performance with up to 50 insertion and withdrawal cycles
Provides high resistance to overvoltage securing against electrical surges
Lightweight design facilitates easy installation and handling
Related links
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Integrated Sleeve Frame
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with VC-AMS 5
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with VC-AMS 4
- Phoenix Contact Contact Insert size 2 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size M23 6 Way for use with Shock And Vibration-resistant
