Phoenix Contact Contact Insert size 8 mm 1 Way for use with HEAVYCON Housings
- RS Stock No.:
- 519-386
- Mfr. Part No.:
- 1544117
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$46.14
(exc. GST)
$50.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $46.14 |
| 10 + | $42.44 |
*price indicative
- RS Stock No.:
- 519-386
- Mfr. Part No.:
- 1544117
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Insert Type | Contact | |
| Shell Size | 8 mm | |
| Number of Contacts | 1 | |
| For Use With | HEAVYCON Housings | |
| Material | Copper Alloy, Polycarbonate, Silver | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | HC-M-01 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Insert Type Contact | ||
Shell Size 8 mm | ||
Number of Contacts 1 | ||
For Use With HEAVYCON Housings | ||
Material Copper Alloy, Polycarbonate, Silver | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series HC-M-01 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact Insert module represents a robust solution engineered for high performance applications within demanding environments. With its innovative push in connection technology, this module optimally accommodates wires of varying cross sections, ensuring reliable connectivity. Designed specifically for use with heavy duty housings, it enhances system durability and simplifies installation. The incorporation of advanced materials contributes to a long operational lifespan while meeting stringent safety standards, particularly for applications in transportation and rail vehicles. The device offers flexibility in design, allowing for easy integration into existing systems, making it a preferred choice for professionals seeking efficiency and reliability.
Compatible with a variety of housing types enhances versatility
High current carrying capacity supports demanding operational requirements
Operates effectively across a wide temperature range for extreme environments
Meets rigorous safety standards which ensuring peace of mind during use
Lightweight design allows for easier handling and installation
Related links
- Phoenix Contact Contact Insert size 8 mm 1 Way for use with HEAVYCON Housings
- Phoenix Contact Contact Insert size 8 mm 1 Way
- Phoenix Contact Contact Insert size 2.5 mm 6 Way
- Phoenix Contact Contact Insert size 6 mm 4 Way for use with HC-DCC
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size M12 8 Way for use with Ethernet CAT6A
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 2 mm 6 Way for use with Shock And Vibration Resistant
