Telegartner STX M12x1 Female Dust Cap, Shell Size M12 x 1 IP67 Rated, with Nickel Finish, Brass Nickel Plated, Copper

Subtotal (1 unit)*

$23.31

(exc. GST)

$25.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.31

*price indicative

RS Stock No.:
827-4464
Mfr. Part No.:
H80030A0010
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Gender

Female

Product Type

Dust Cap

Shell Size

M12 x 1

Military Standard

No

Series

STX M12x1

IP Rating

IP67

Material

Brass Nickel Plated, Copper Tin, Fluorelastomer, German Silver, Gold, Nitrile Butadiene Rubber, Polyamide, Polyurethane, Zinc Die Cast Nickel Plated

Cord Included

Yes

Finish

Nickel

Colour

Black

For Use With

industrial Communication Networks

Standards/Approvals

CDV IEC 61076-2-109, DIN EN 50173-1, IEC 60332-1, IEC 61918, ISO/IEC 11801, UL E344985

COO (Country of Origin):
DE

Connector Accessories, STX M12x1 Series


A range of protective plug and receptacle connectors caps for the STX M12x1 series of connectors, these caps are suitable for use with either D or X coded connectors.

Telegartner M12 Connectors and Cable Assemblies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy