Bulgin PXMBNI12 Female Circular Connector Dust Cap, Shell Size M12 IP67 Rated, with Nickel Finish, Brass
- RS Stock No.:
- 242-3557
- Mfr. Part No.:
- PXMBNI12CAF
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$24.20
(exc. GST)
$26.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $24.20 |
| 10 - 24 | $23.60 |
| 25 - 49 | $23.05 |
| 50 - 99 | $22.50 |
| 100 + | $21.95 |
*price indicative
- RS Stock No.:
- 242-3557
- Mfr. Part No.:
- PXMBNI12CAF
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Gender | Female | |
| Product Type | Circular Connector Dust Cap | |
| Shell Size | M12 | |
| Sub Type | Sealing Cap | |
| Military Standard | No | |
| Series | PXMBNI12 | |
| IP Rating | IP67 | |
| Panel Mount Fitting | No | |
| Material | Brass | |
| Cord Included | Yes | |
| Finish | Nickel | |
| Colour | Silver | |
| For Use With | M12 Series Connector | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Gender Female | ||
Product Type Circular Connector Dust Cap | ||
Shell Size M12 | ||
Sub Type Sealing Cap | ||
Military Standard No | ||
Series PXMBNI12 | ||
IP Rating IP67 | ||
Panel Mount Fitting No | ||
Material Brass | ||
Cord Included Yes | ||
Finish Nickel | ||
Colour Silver | ||
For Use With M12 Series Connector | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bulgin M12 Sealing Caps Series Circular Connector Dust Cap, M12 Shell size, IP67 - PXMBNI12CAF
This circular connector dust cap is providing effective sealing solutions. Constructed from brass with a nickel finish, this female connector cap is engineered to maintain the IP67 rating of unmated connectors, ensuring waterproof functionality.
Features & Benefits
• Made from brass with a durable nickel finish
• IP67 rating prevents water ingress in connectors
• Designed to support M Series Power Distribution Units
• Available in male and female options for customised sealing
Applications
• Ideal for use in outdoor automation equipment
• Provides dust protection in harsh industrial environments
• Used with M12 connectors for secure sealing
• Suitable for electrical assemblies needing waterproofing
• Effective for sealing capabilities during non-operation phases
How does this cap ensure protection against dust and moisture?
The design features tight tolerances that create an effective seal against dust and moisture, helping to maintain reliable performance of the connected equipment. Its IP67 rating further enhances protection, making it suitable for various applications.
What is the temperature range for optimal performance?
This dust cap can operate within a temperature range of -25°C to +80°C, ensuring stable performance under diverse environmental conditions, which is crucial for automation and electronic applications.
Can it be used with other connector types?
While specifically designed for M12 connectors, it can also be compatible with other connector types if the dimensions and threading align, making it versatile within specific applications.
What materials are used in its construction?
The cap is made from high-quality brass and finished with nickel, providing robustness and corrosion resistance, which is essential for long-term use in challenging conditions.
Related links
- Bulgin PXMBNI12 Female Dust Cap with Nickel Finish, Brass
- Bulgin PXMBNI12 Male Dust Cap with Nickel Finish, Brass
- Telegartner STX M12x1 Female Dust Cap with Nickel Finish Copper
- Bulgin PXPPAM12 Male Dust Cap with Nickel Plated Finish, Polyamide
- Bulgin PXPPAM12 Female Dust Cap with Nickel Plated Finish, Polyamide
- Bulgin 6000 Female Dust Cap IP68 with Nickel Finish, Brass
- Bulgin 6000 Male Dust Cap IP68 with Nickel Finish, Brass
- Bulgin 6000 Female Dust Cap IP68 with Nickel Finish, Brass
