Telegartner STX M12x1 Female Dust Cap, Shell Size M12 x 1 IP67 Rated, with Nickel Finish, Gold, Nitrile Butadiene
- RS Stock No.:
- 827-4460
- Mfr. Part No.:
- H80030A0009
- Brand:
- Telegartner
Get a bulk buy discount
Add 5 more to save $0.70
View bulk pricing optionsSubtotal (1 unit)*
$6.74
(exc. GST)
$7.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship
- Plus 615 unit(s) ready to ship from another location
- Plus 700 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $6.74 | - |
| 5 - 9 | $6.60 | $0.70 |
| 10 - 24 | $6.44 | $3.00 |
| 25 + | $6.22 | $13.00 |
*price indicative
- RS Stock No.:
- 827-4460
- Mfr. Part No.:
- H80030A0009
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Dust Cap | |
| Gender | Female | |
| Shell Size | M12 x 1 | |
| Military Standard | No | |
| Series | STX M12x1 | |
| IP Rating | IP67 | |
| Material | Gold, Nitrile Butadiene Rubber, Polyamide, Polyurethane, Zinc Die Cast Nickel Plated, Brass Nickel Plated, Copper Tin, Fluorelastomer, German Silver | |
| Cord Included | No | |
| Finish | Nickel | |
| For Use With | Industrial applications | |
| Colour | Black | |
| Standards/Approvals | IEC 61918 | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Dust Cap | ||
Gender Female | ||
Shell Size M12 x 1 | ||
Military Standard No | ||
Series STX M12x1 | ||
IP Rating IP67 | ||
Material Gold, Nitrile Butadiene Rubber, Polyamide, Polyurethane, Zinc Die Cast Nickel Plated, Brass Nickel Plated, Copper Tin, Fluorelastomer, German Silver | ||
Cord Included No | ||
Finish Nickel | ||
For Use With Industrial applications | ||
Colour Black | ||
Standards/Approvals IEC 61918 | ||
- COO (Country of Origin):
- DE
Connector Accessories, STX M12x1 Series
A range of protective plug and receptacle connectors caps for the STX M12x1 series of connectors, these caps are suitable for use with either D or X coded connectors.
Telegartner M12 Connectors and Cable Assemblies
- RS Stock No. 8274467
- Mfr. Part No. H80030A0008
Each
$23.17
- RS Stock No. 8274464
- Mfr. Part No. H80030A0010
Each
$23.31
- RS Stock No. 0738766
- Mfr. Part No. 21010000031
Each
$15.59
- RS Stock No. 0741358
- Mfr. Part No. 21010000030
Each
$15.59
Related links
- Telegartner STX M12x1 Female Dust Cap with Nickel Finish Copper
- Telegartner STX M12x1 Male Dust Cap with Nickel Finish
- Phoenix Contact Circular Connector Dust Cap Polyamide 66
- Bulgin 400 Dust Cap IP68 Rated Gold Plated Polyurethane Nitrile
- Bulgin PXMBNI12 Female Dust Cap with Nickel Finish, Brass
- Bulgin PXPPAM12 Female Dust Cap with Nickel Plated Finish, Polyamide
- Bulgin PXMBNI12 Female Circular Connector Dust Cap with Nickel Finish, Brass
- Phoenix Contact PROT Female Circular Connector Dust Cap Polyurethane, Nitrile Butadiene












