Phoenix Contact Circular Connector Dust Cap, Shell Size M12 IP67 Rated, Polyamide 66, Nitrile Rubber, PUR
- RS Stock No.:
- 265-9053
- Mfr. Part No.:
- 1456200
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$36.87
(exc. GST)
$40.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 90 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $7.374 | $36.87 |
*price indicative
- RS Stock No.:
- 265-9053
- Mfr. Part No.:
- 1456200
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Dust Cap | |
| Shell Size | M12 | |
| IP Rating | IP67 | |
| Material | Polyamide 66, Nitrile Rubber, PUR | |
| Cord Included | Yes | |
| For Use With | Free M12 sockets with 14.5 mm fastening eye | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Dust Cap | ||
Shell Size M12 | ||
IP Rating IP67 | ||
Material Polyamide 66, Nitrile Rubber, PUR | ||
Cord Included Yes | ||
For Use With Free M12 sockets with 14.5 mm fastening eye | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact M12 sealing cap with fixing band, for free M12 sockets with 14.5 mm fastening eye.
PA 6.6 GF material
IP67 degree of protection
Related links
- RS PRO Female Circular Connector Dust Cap with Black Finish, Polyamide 66
- CONEC Female Dust Cap Polyamide Fibreglass
- Phoenix Contact PROT-M12 Male Dust Cap IP67 Rated Polyamide, Polybutylene Terephthalate
- Telegartner STX M12x1 Female Dust Cap with Nickel Finish Nitrile Butadiene
- Bulgin PXPPAM12 Female Dust Cap with Nickel Plated Finish, Polyamide
- Bulgin PXPPAM12 Male Dust Cap with Nickel Plated Finish, Polyamide
- Phoenix Contact PROT Female Circular Connector Dust Cap Polyurethane, Nitrile Butadiene
- WAGO 756 Male Dust Cap, Shell Size M12 IP67 Rated
