Amphenol Limited 3 TV MIL-DTL-38999 Male Dust Cap, Shell Size 9, with Black Zinc Nickle Finish, Titanium, Nickel
- RS Stock No.:
- 823-6250
- Mfr. Part No.:
- 418-6033-09P0501-10
- Brand:
- Amphenol Limited
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$206.65
(exc. GST)
$227.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $206.65 |
| 5 - 24 | $185.10 |
| 25 + | $176.42 |
*price indicative
- RS Stock No.:
- 823-6250
- Mfr. Part No.:
- 418-6033-09P0501-10
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Gender | Male | |
| Product Type | Dust Cap | |
| Sub Type | Dust Cap | |
| Shell Size | 9 | |
| Military Standard | MIL-DTL-38999 | |
| Series | 3 TV | |
| Panel Mount Fitting | No | |
| Material | Titanium, Nickel Aluminium Bronze, Stainless Steel | |
| Cord Included | Yes | |
| Finish | Black Zinc Nickle | |
| Colour | Black | |
| For Use With | MIL-DTL-38999 Connectors | |
| Standards/Approvals | QPL approved, RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Gender Male | ||
Product Type Dust Cap | ||
Sub Type Dust Cap | ||
Shell Size 9 | ||
Military Standard MIL-DTL-38999 | ||
Series 3 TV | ||
Panel Mount Fitting No | ||
Material Titanium, Nickel Aluminium Bronze, Stainless Steel | ||
Cord Included Yes | ||
Finish Black Zinc Nickle | ||
Colour Black | ||
For Use With MIL-DTL-38999 Connectors | ||
Standards/Approvals QPL approved, RoHS | ||
Amphenol MIL-DTL-38999 Series III Connector Dust Caps
A comprehensive offering of receptacle and plug dust caps, in a range of sizes for use with the Amphenol MIL-DTL-38999 Series III range of black zinc nickel plated connectors.
Amphenol MIL-DTL-38999 Series III, Black Zinc Nickel
Amphenol's RoHS compliant plating alternative to Cadmium. Black Zinc Nickel plating is now offered on a wide variety of connectors and accessories. This conductive and non-reflective finish is approved for 500hrs salt spray endurance and is fast becoming the new defence industry standard.
Approvals
MIL-DTL-38999 Series III Class Z
Related links
- Amphenol Limited 418 MIL-DTL-38999 Female Dust Cap Titanium Nickel Aluminium Bronze
- Amphenol Limited 418 MIL-DTL-38999 Male Dust Cap with Zinc Cobalt over Nickel Finish
- Amphenol Limited 418 MIL-DTL-38999 Female Dust Cap Nickel Aluminium Bronze, Titanium
- Amphenol Limited 418 MIL-DTL-38999 Female Dust Cap Stainless Steel Titanium
- Amphenol Limited 418 MIL-DTL-38999 Female Dust Cap Nickel Aluminium Bronze Titanium,
- Amphenol Limited 418 MIL-DTL-38999 Male Dust Cap with Zinc Cobalt over Nickel Finish
- Amphenol Limited 418 MIL-DTL-38999 Male Dust Cap with Zinc Cobalt over Nickel Finish
- Amphenol Limited 418 MIL-DTL-38999 Female Dust Cap with Zinc Cobalt over Nickel Finish
