Amphenol Limited TV MIL-DTL-38999 Socket Dust Cap, Shell Size 13, with Zinc Cobalt over Nickel Finish
- RS Stock No.:
- 510-8345
- Mfr. Part No.:
- 418-6033-13R0501-04
- Brand:
- Amphenol Limited
95 In Global stock for delivery within 10 working day(s)
110 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$75.66
(exc. GST)
$83.23
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $75.66 |
10 - 24 | $73.81 |
25 - 49 | $69.61 |
50 + | $68.10 |
- RS Stock No.:
- 510-8345
- Mfr. Part No.:
- 418-6033-13R0501-04
- Brand:
- Amphenol Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Dust Cap for Circular Connectors (Olive Drab)
The dust caps are designed to fit with Amphenol's MIL-DTL-D38999 Series circular connectors.
Olive Drab, Zinc Cobalt over Nickel finish
Standards
MIL C 38999 Series 3
Approvals
BS9522 F0039; BS9520 G0003; JN1034
Amphenol D38999 (Threaded Olive Drab)
High quality thread locking connectors that have been designed to exceed the requirements of MIL-DTL-38999, BS 9520 G0003 and JN1034. The connector shells are machined from aluminium alloy bar to ensure high strength. An olive drab zinc cobalt plating finish provides a resilient, durable and long lasting finish that meets the requirements of the EC Directive for cadmium free products, suited to applications where robust, high quality connectors are demanded. The crimp, rear release termination connectors are provided with either 'N' or 'A' orientated keyed inserts. To determine the keyed orientation of these connectors please refer to the character immediately preceding '(W52)' in the Manufacturers Part Number listed below. Crimp contacts are supplied with the connector shells. For suitable spin coupling backshells and spring clips see for example see stock no. 510-8367 range
Specifications
Attribute | Value |
---|---|
Gender | Socket |
Shell Size | 13 |
Military Standard | MIL-DTL-38999 |
Series | TV |
Cord Included | Yes |
Finish | Zinc Cobalt over Nickel |
Colour | Green |
Series Number | 418 |
Related links
- Amphenol Limited TV MIL-DTL-38999 Socket Dust Cap, Shell Size 9,...
- Amphenol Limited TV MIL-DTL-38999 Socket Dust Cap, Shell Size 11,...
- Amphenol Limited TV MIL-DTL-38999 Socket Dust Cap, Shell Size 15,...
- Amphenol Limited TV MIL-DTL-38999 Plug Dust Cap, Shell Size 15,...
- Amphenol Limited TV MIL-DTL-38999 Plug Dust Cap, Shell Size 11,...
- Amphenol Limited TV MIL-DTL-38999 Plug Dust Cap, Shell Size 9,...
- Amphenol Limited TV MIL-DTL-38999 Plug Dust Cap, Shell Size 13,...
- Amphenol Limited 3 TV MIL-DTL-38999 Female Dust Cap, Shell Size...