Amphenol Limited 418 MIL-DTL-38999 Male Dust Cap, Shell Size 9, with Zinc Cobalt over Nickel Finish

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $94.10

View bulk pricing options

Subtotal (1 unit)*

$268.92

(exc. GST)

$295.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$268.92-
10 +$259.51$94.10

*price indicative

RS Stock No.:
510-8288
Mfr. Part No.:
418-6033-09P0501-04
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Gender

Male

Product Type

Dust Cap

Sub Type

Dust Cap

Shell Size

9

Military Standard

MIL-DTL-38999

Series

418

Panel Mount Fitting

No

Cord Included

Yes

Finish

Zinc Cobalt over Nickel

Colour

Green

For Use With

Amphenol's MIL-DTL-D38999 Series Circular Connectors

Standards/Approvals

No

COO (Country of Origin):
IN

Dust Cap for Circular Connectors (Olive Drab)


The dust caps are designed to fit with Amphenol's MIL-DTL-D38999 Series circular connectors.

Olive Drab, Zinc Cobalt over Nickel finish

Amphenol D38999 (Threaded Olive Drab)


High quality thread locking connectors that have been designed to exceed the requirements of MIL-DTL-38999, BS 9520 G0003 and JN1034. The connector shells are machined from aluminium alloy bar to ensure high strength. An olive drab zinc cobalt plating finish provides a resilient, durable and long lasting finish that meets the requirements of the EC Directive for cadmium free products, suited to applications where robust, high quality connectors are demanded. The crimp, rear release termination connectors are provided with either 'N' or 'A' orientated keyed inserts. To determine the keyed orientation of these connectors please refer to the character immediately preceding '(W52)' in the Manufacturers Part Number listed below. Crimp contacts are supplied with the connector shells. For suitable spin coupling backshells and spring clips see for example see stock no. 510-8367 range

Approvals

BS9522 F0039; BS9520 G0003; JN1034

Standards

MIL C 38999 Series 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy