Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 8 mm IP67 Rated, Metal

Get a bulk buy discount

Add 10 more to save $13.50

View bulk pricing options

Subtotal (1 unit)*

$48.83

(exc. GST)

$53.71

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9$48.83-
10 - 24$47.48$13.50
25 - 49$45.62$80.25
50 - 99$44.21$231.00
100 +$43.05$578.00

*price indicative

RS Stock No.:
251-2869
Mfr. Part No.:
VG96912V1-8B
Brand:
Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Air LB

Product Type

Circular Connector Dust Cap

Gender

Female

Shell Size

8 mm

Military Standard

MIL-DTL-38999

Series

VG

IP Rating

IP67

Material

Metal

Cord Included

Yes

For Use With

Industry, Aviation, Defence, Marine

Standards/Approvals

DIN-EN standards, VG Standard, VG & MIL

Non Compliant

COO (Country of Origin):
DE
The Amphenol Air LB metal protective caps are used for sockets and connectors as per VG and MIL specifications. They are available in very large variety and numerous designs.

Splash proof connection between cap and receptacle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy