Phoenix Contact VS-08-SD-F Protective Cover IP67 Rated, Polyamide
- RS Stock No.:
- 648-4375
- Mfr. Part No.:
- 1652606
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$9.82
(exc. GST)
$10.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.82 | - |
| 10 - 24 | $9.66 | 1% |
| 25 - 49 | $9.34 | 4% |
| 50 - 99 | $9.11 | 7% |
| 100 + | $8.93 | 9% |
*price indicative
- RS Stock No.:
- 648-4375
- Mfr. Part No.:
- 1652606
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Protective Cover | |
| Sub Type | Protective Cover | |
| Military Standard | No | |
| Series | VS-08-SD-F | |
| IP Rating | IP67 | |
| Panel Mount Fitting | No | |
| Material | Polyamide | |
| Cord Included | No | |
| Colour | Grey | |
| For Use With | RJ45 Connectors | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Protective Cover | ||
Sub Type Protective Cover | ||
Military Standard No | ||
Series VS-08-SD-F | ||
IP Rating IP67 | ||
Panel Mount Fitting No | ||
Material Polyamide | ||
Cord Included No | ||
Colour Grey | ||
For Use With RJ45 Connectors | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact VS-08-SD-F
The grey, phoenix Contact IP67, flat protective cover is designed to cover the contact insert in the panel mounting frame.
Variosub RJ45/ IP67 Connectors
Connector set
Connector set comprising RJ45 sleeve housing, IP67, with push-pull lock to attachment frame
Cable diameter 5 → 6.5 mm
Pin insert VS-08-ST-RJ45, CAT5e, for wire strand AWG 26 and rigid cores AWG 26 ... 24, 8-pin
Socket insert
RJ45 socket insert, modular (keystone)
CAT5e, 8-pin, shielded
Socket to socket
Attachment frame
RJ45 attachment frame / IP67
For modular socket inserts (keystone)
For round assembly frame
With seal, coil and cap nut
Colour: grey
Related links
- Phoenix Contact, VS-08-SD-F-BK Corded Dust Cap for use with RJ45 Connectors
- binder Protection Cap IP67 Rated, Polyamide
- binder 720 Protection Cap IP67 Rated, Polyamide
- binder 670 Protection Cap IP67 Rated, Polyamide
- binder 770 Protection Cap IP67 Rated, Polyamide
- binder 718/772/775/768 Circular Connector Dust Cap IP67 Rated, Polyamide 66
- Hirschmann CA Female Dust Cap IP67 Rated, Glass Filled Polyamide
- Phoenix Contact PROT Dust Cap IP67 Rated, Polyamide
