Bulgin Buccaneer 400 Plug Circular Connector Dust Cap IP68 Rated, Nitrile Rubber, Polyamide, Copper Alloy, PUR

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $1.32

View bulk pricing options

Subtotal (1 bag of 5 units)*

$40.12

(exc. GST)

$44.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 385 unit(s) ready to ship from another location
  • Plus 2,800 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 5$8.024$40.12-
10 - 15$7.892$39.46$1.32
20 +$7.742$38.71$5.64

*price indicative

RS Stock No.:
174-1686
Mfr. Part No.:
PX0480
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Gender

Plug

Product Type

Circular Connector Dust Cap

Sub Type

Sealing Cap

Military Standard

No

Series

Buccaneer 400

IP Rating

IP68

Panel Mount Fitting

Yes

Material

Nitrile Rubber, Polyamide, Copper Alloy, PUR

Cord Included

Yes

Colour

Blue

For Use With

PX0410, PX0411, PX0401, PX0400, PX0402, PX0412, PX0413

Standards/Approvals

No

COO (Country of Origin):
TN
2 and 3 pole - 8A, 250V rating

4, 6 and 8 pole - 5A, 125V rating

10 and 12 pole - 1A, 50V rating

2.5mm contact engagement for electrical integrity ’Scoop proof’ contacts

Contact inserts are part of body moulding

Cable range from 3 to 7mm

Overall length (flex + flex in-line) 80mm

Gold plated contacts

Diameter over coupling ring 19.1mm

Pre-wired, overmoulded cable assemblies

Flex, Flex In-Line, Front Panel, Rear Panel and PCB mounting body styles

Plug and Socket versions in all body styles

Flame Retardant moulding material

Contacts supplied separately (except PCB versions)

Sealing caps available

Secure sealing system

Crimp and solder contacts

PCB mounting connector supplied with contacts pre-loaded

Front and rear panel mounting panel connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy