Bulgin 400 Dust Cap IP68 Rated, with Nickel Finish, Steel, Polyester, PVC, Copper Alloy, Polyamide, Nitrile Rubber
- RS Stock No.:
- 252-163
- Mfr. Part No.:
- PX0485
- Brand:
- Bulgin
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-163
- Mfr. Part No.:
- PX0485
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Dust Cap | |
| Sub Type | Mini USB | |
| Series | 400 | |
| IP Rating | IP68 | |
| Panel Mount Fitting | Yes | |
| Material | Steel, Polyester, PVC, Copper Alloy, Polyamide, Nitrile Rubber | |
| Cord Included | No | |
| Finish | Nickel | |
| For Use With | PX0441, PX0444, PX0442, PX0443, PC header, PX0456, PX0464, PX0457, PX0458 | |
| Colour | Black | |
| Standards/Approvals | UL94V-0, EN60529:1992+A2:2013, RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Dust Cap | ||
Sub Type Mini USB | ||
Series 400 | ||
IP Rating IP68 | ||
Panel Mount Fitting Yes | ||
Material Steel, Polyester, PVC, Copper Alloy, Polyamide, Nitrile Rubber | ||
Cord Included No | ||
Finish Nickel | ||
For Use With PX0441, PX0444, PX0442, PX0443, PC header, PX0456, PX0464, PX0457, PX0458 | ||
Colour Black | ||
Standards/Approvals UL94V-0, EN60529:1992+A2:2013, RoHS | ||
- COO (Country of Origin):
- TN
Sealing Caps
Related links
- Bulgin 400 Dust Cap IP68 Rated Copper Alloy Polyamide, Nitrile
- Bulgin 400 Dust Cap IP68 Rated Gold Plated Polyurethane Nitrile
- Bulgin 400 Dust Cap IP68 Rated Polyurethane Nitrile, Copper Alloy
- Bulgin 400 Dust Cap IP68 Rated Polyamide
- Bulgin 400 Circular Connector Dust Cap IP68 Rated Polyamide Polyurethane
- Bulgin Dust Cap IP68 Rated Nitrile Brass
- Bulgin 900 Dust Cap IP68 Rated Polyamide
- Bulgin EXP Female Dust Cap IP68 Rated Nitrile Polyester Solid
