Bulgin Buccaneer 400 Circular Connector Dust Cap IP68 Rated, Nitrile, Polyamide, Copper Alloy, Polyurethane
- RS Stock No.:
- 426-1243
- Distrelec Article No.:
- 144-79-549
- Mfr. Part No.:
- PX0480
- Brand:
- Bulgin
This image is representative of the product range
Subtotal (1 unit)*
$8.01
(exc. GST)
$8.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,615 unit(s) ready to ship from another location
- Plus 2,800 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.01 |
*price indicative
- RS Stock No.:
- 426-1243
- Distrelec Article No.:
- 144-79-549
- Mfr. Part No.:
- PX0480
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Circular Connector Dust Cap | |
| Sub Type | Sealing Cap | |
| Military Standard | No | |
| Series | Buccaneer 400 | |
| IP Rating | IP68 | |
| Panel Mount Fitting | Yes | |
| Material | Nitrile, Polyamide, Copper Alloy, Polyurethane | |
| Cord Included | Yes | |
| Colour | Blue | |
| For Use With | PX0410, PX0411, PX0401, PX0400, PX0402, PX0412, PX0413 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Circular Connector Dust Cap | ||
Sub Type Sealing Cap | ||
Military Standard No | ||
Series Buccaneer 400 | ||
IP Rating IP68 | ||
Panel Mount Fitting Yes | ||
Material Nitrile, Polyamide, Copper Alloy, Polyurethane | ||
Cord Included Yes | ||
Colour Blue | ||
For Use With PX0410, PX0411, PX0401, PX0400, PX0402, PX0412, PX0413 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TN
2 and 3 pole - 8A, 250V rating
4, 6 and 8 pole - 5A, 125V rating
10 and 12 pole - 1A, 50V rating
2.5mm contact engagement for electrical integrity Scoop proof contacts
Contact inserts are part of body moulding
Cable range from 3 to 7mm
Overall length (flex + flex in-line) 80mm
Gold plated contacts
Diameter over coupling ring 19.1mm
Pre-wired, overmoulded cable assemblies
Flex, Flex In-Line, Front Panel, Rear Panel and PCB mounting body styles
Plug and Socket versions in all body styles
Flame Retardant moulding material
Contacts supplied separately (except PCB versions)
Sealing caps available
Secure sealing system
Crimp and solder contacts
PCB mounting connector supplied with contacts pre-loaded
Front and rear panel mounting panel connectors
Related links
- Bulgin 400 Circular Connector Dust Cap IP68 Rated Polyamide Polyurethane
- Bulgin 400 Dust Cap IP68 Rated Copper Alloy Polyamide, Nitrile
- Bulgin 400 Dust Cap IP68 Rated Polyurethane Nitrile, Copper Alloy
- Bulgin 400 Dust Cap IP68 Rated Gold Plated Polyurethane Nitrile
- Bulgin 400 Dust Cap IP68 Rated Steel Polyvinyl Chloride Polyamide 6,
- Bulgin 900 Dust Cap IP68 Rated, Nitrile Rubber (NBR)
- Bulgin 400 Dust Cap IP68 Rated Polyamide
- Bulgin Dust Cap IP68 Rated Nitrile Brass
