Switchcraft EN3 Dust Cap, TPE

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$14.02

(exc. GST)

$15.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$14.02-
15 - 49$13.861%
50 - 99$13.444%
100 - 249$12.917%
250 +$12.6010%

*price indicative

RS Stock No.:
733-5467
Mfr. Part No.:
EN3CAPCX
Brand:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Product Type

Dust Cap

Military Standard

No

Series

EN3

Panel Mount Fitting

No

Material

TPE

Cord Included

Yes

For Use With

EN3 SERIES CONNECTOR

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
US

Switchcraft EN3 Series Connector Accessories


A range of connector accessories suitable for use with the Switchcraft EN3 series of connectors.

Dustcap material: Santopene rubber

Switchcraft Harsh Environment Connectors


This range of Switchcraft harsh environment connectors have been designed with durability and reliability in mind, these connectors feature a secure bayonet twist locking mechanism, gold plated connector contacts and a sturdy thermoplastic connector body. These harsh environment connectors are ideally suited for use in medical, general electronic industrial, lighting and marine connector applications amongst many others.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy