Phoenix Contact 1175957 Sealing Plug Circular Connector Dust Cap
- RS Stock No.:
- 255-9460
- Mfr. Part No.:
- 1175957
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$20.65
(exc. GST)
$22.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $0.413 | $20.65 |
*price indicative
- RS Stock No.:
- 255-9460
- Mfr. Part No.:
- 1175957
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Dust Cap | |
| Series | 1175957 | |
| Sub Type | Sealing Plug | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Dust Cap | ||
Series 1175957 | ||
Sub Type Sealing Plug | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- VN
The Phoenix Contact Closing cap is a sealing plug for protection against manipulation (adjustment of the DC output voltage) by sealing off the potentiometer opening.
Length is 4.5 mm
Material used is polycarbonate PC
Ambient temperature (operation) is -40 °C to 125 °C
