Murrelektronik Limited 8000 Male Circular Connector Dust Cap, Shell Size M12, with Black Finish, Plastic
- RS Stock No.:
- 284-8047
- Mfr. Part No.:
- 8000-88559-0000000
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
$32.99
(exc. GST)
$36.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 25 unit(s) shipping from 15 January 2027
- Plus 17 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.99 |
*price indicative
- RS Stock No.:
- 284-8047
- Mfr. Part No.:
- 8000-88559-0000000
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Circular Connector Dust Cap | |
| Gender | Male | |
| Shell Size | M12 | |
| Military Standard | No | |
| Series | 8000 | |
| Material | Plastic | |
| Finish | Black | |
| For Use With | 4-, 8-way d-box, 6- | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Circular Connector Dust Cap | ||
Gender Male | ||
Shell Size M12 | ||
Military Standard No | ||
Series 8000 | ||
Material Plastic | ||
Finish Black | ||
For Use With 4-, 8-way d-box, 6- | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited Cap Big with Plug is designed for use with 4, 6, and 8 way distribution boxes with M12 5 pole connectors. It features screw plug in terminals. It is available with plastic housings with good resistance against chemicals and oils.
Flame retardant
Resistance to aggressive media
Related links
- Murrelektronik Limited 7000 Female Circular Connector Dust Cap with Black Finish, Plastic
- Murrelektronik Limited 58627 Male Circular Connector Dust Cap with Black Finish, Plastic
- Murrelektronik Limited 56952 Male Circular Connector Seal with Black Finish, Plastic
- Amphenol Industrial C16-3 Male Dust Cap with Black Finish, Plastic
- Amphenol Industrial C16-3 Female Dust Cap with Black Finish, Plastic
- Amphenol Industrial C16-3 Male Dust Cap with Black Finish, Plastic
- Murrelektronik Limited Male Circular Connector Dust Cap Plastic
- Murrelektronik Limited EXACT12 Series Housing, 5 Port
