Amphenol Industrial C16-3 Female Dust Cap, Shell Size 2, with Black Finish, Plastic
- RS Stock No.:
- 240-8535
- Distrelec Article No.:
- 110-66-456
- Mfr. Part No.:
- C016-00V000-0002
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $9.60
View bulk pricing optionsSubtotal (1 unit)*
$25.47
(exc. GST)
$28.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $25.47 | - |
| 15 - 49 | $24.83 | $9.60 |
| 50 - 99 | $24.19 | $64.00 |
| 100 + | $23.58 | $189.00 |
*price indicative
- RS Stock No.:
- 240-8535
- Distrelec Article No.:
- 110-66-456
- Mfr. Part No.:
- C016-00V000-0002
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Dust Cap | |
| Gender | Female | |
| Sub Type | Protection Cap | |
| Shell Size | 2 | |
| Military Standard | No | |
| Series | C16-3 | |
| Panel Mount Fitting | No | |
| Material | Plastic | |
| Cord Included | Yes | |
| Finish | Black | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Dust Cap | ||
Gender Female | ||
Sub Type Protection Cap | ||
Shell Size 2 | ||
Military Standard No | ||
Series C16-3 | ||
Panel Mount Fitting No | ||
Material Plastic | ||
Cord Included Yes | ||
Finish Black | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
Dust Caps - C 16-3 Circular Connectors
Protective caps for C 16-3 circular connectors in shell sizes 1 and 2. Supplied with nylon cord for attachment to assembly.
Amphenol C 16-3 Circular Connectors
All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.
Cable and chassis mount inserts may be keyed to prevent incorrect connection between types
Can facilitate cable to cable and cable to chassis connection
All have a pre-mating earth design
Supplied with strain relief and PG cable gland for conduit fixing
IP65 to IEC529
Note
Ratchet Crimp Tool see 241-2786, Insert/Extraction Tool 1 see 240-8642 , Insert/Extraction Tool 2 see 240-8658 and Insert/Extraction Tool 3 see 240-8642.
Approvals
VDE (3964); UL (E63093); CSA (49932-9)
Related links
- Amphenol Industrial C16-3 Male Dust Cap with Black Finish, Plastic
- Amphenol Industrial C16-3 Male Dust Cap with Black Finish, Plastic
- Amphenol Industrial C16-3 Female Dust Cap Plastic
- Amphenol Industrial C16-3 Female Dust Cap Plastic
- Murrelektronik Limited 7000 Female Circular Connector Dust Cap with Black Finish, Plastic
- Murrelektronik Limited 8000 Male Circular Connector Dust Cap with Black Finish, Plastic
- Amphenol Industrial Eco-Mate Male Dust Cap Nylon
- Murrelektronik Limited 58627 Male Circular Connector Dust Cap with Black Finish, Plastic
