Murrelektronik Limited Male Circular Connector Dust Cap, Shell Size 7/8 IP67 Rated, Plastic

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$14.94

(exc. GST)

$16.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$14.94-
5 - 9$14.681%
10 - 49$14.423%
50 +$14.165%

*price indicative

RS Stock No.:
123-4788
Mfr. Part No.:
55385
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Circular Connector Dust Cap

Gender

Male

Sub Type

Plastic Lock Screw

Shell Size

7/8

Military Standard

No

IP Rating

IP67

Panel Mount Fitting

Yes

Material

Plastic

Cord Included

Yes

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
DE

7/8 Protection Cap


From Murr Elektronik, this 7/8 protection cap provides IP68 sealing for un-mated sensor connector sockets. The plastic lock screw fits easily into screw lock sockets to provide complete protection to senso boxes even in harsh industrial environments.

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors


A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy