HARTING Circular Connectors M12 DIN-EN Male Cap, Shell Size M12 IP65, IP67 Rated, with Metal Finish, Metal
- RS Stock No.:
- 743-671
- Mfr. Part No.:
- 21010000038
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$15.46
(exc. GST)
$17.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $15.46 | - |
| 10 + | $14.21 | 8% |
*price indicative
- RS Stock No.:
- 743-671
- Mfr. Part No.:
- 21010000038
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Male | |
| Product Type | Cap | |
| Sub Type | Connector Cap | |
| Shell Size | M12 | |
| Military Standard | DIN-EN | |
| Series | Circular Connectors M12 | |
| IP Rating | IP65, IP67 | |
| Material | Metal | |
| Cord Included | Yes | |
| Finish | Metal | |
| For Use With | M12 Circular Connector | |
| Colour | Silver | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Male | ||
Product Type Cap | ||
Sub Type Connector Cap | ||
Shell Size M12 | ||
Military Standard DIN-EN | ||
Series Circular Connectors M12 | ||
IP Rating IP65, IP67 | ||
Material Metal | ||
Cord Included Yes | ||
Finish Metal | ||
For Use With M12 Circular Connector | ||
Colour Silver | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Blinding Cap for Male with Cable Clip is designed for M12 circular connectors, providing effective protection against dust and moisture. Its robust metal construction ensures durability while maintaining a high degree of protection, making it Ideal for various industrial applications.
Features & Benefits
Protection cover prevents ingress of dust and moisture
Designed for male inserts, ensuring compatibility with M12 connectors
Metal construction enhances durability and resistance to wear
Degree of protection rated at IP65/IP67 for reliable performance in harsh environments
Compliant with China RoHS 50 and ELV status for environmental safety
No cord included, simplifying installation and reducing clutter
Suitable for use in various industrial settings
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in harsh environments requiring IP-rated protection
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS 50 and ELV status.
Related links
- HARTING Circular Connectors M12 Male Cap IP67 Rated Metal
- HARTING Han Modular DD Quick Lock Female Cap IP67 Rated Metal
- HARTING Circular Connectors M23 DIN-EN Dust Cover IP67 IPx9K Rated Metal
- Hirose JR-W Female Dust Cap with Chrome Finish, Metal
- Bulgin PXMBNI12 Female Circular Connector Dust Cap with Nickel Finish, Brass
- RS PRO Female Circular Connector Dust Cap with Black Finish, Polyamide 66
- Murrelektronik Limited 58627 Male Circular Connector Dust Cap with Black Finish, Plastic
- Bulgin PXMBNI12 Male Dust Cap with Nickel Finish, Brass
