Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap, Shell Size 13, with Olive Drab Cadmium Finish
- RS Stock No.:
- 226-8713
- Mfr. Part No.:
- D38999/33W13R
- Brand:
- Amphenol Aerospace
Subtotal (1 unit)*
$21.88
(exc. GST)
$24.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.88 |
*price indicative
- RS Stock No.:
- 226-8713
- Mfr. Part No.:
- D38999/33W13R
- Brand:
- Amphenol Aerospace
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Aerospace | |
| Product Type | Dust Cap | |
| Gender | Female | |
| Sub Type | Protection Cap | |
| Shell Size | 13 | |
| Military Standard | MIL-DTL-38999 | |
| Series | III TV | |
| Panel Mount Fitting | No | |
| Cord Included | No | |
| Finish | Olive Drab Cadmium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Aerospace | ||
Product Type Dust Cap | ||
Gender Female | ||
Sub Type Protection Cap | ||
Shell Size 13 | ||
Military Standard MIL-DTL-38999 | ||
Series III TV | ||
Panel Mount Fitting No | ||
Cord Included No | ||
Finish Olive Drab Cadmium | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol India metal protection cap has 13 shell size. It has olive drab cadmium plating.
Eyelet type
Related links
- Amphenol Limited III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol Limited III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Zinc Plated Finish
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Zinc Plated Finish
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Zinc Plated Finish
