Amphenol Socapex 387TV MIL-DTL-38999 Female Dust Cap, Shell Size 7 IP68 Rated, with Olive Drab Cadmium Finish, Aluminium
- RS Stock No.:
- 226-8600
- Mfr. Part No.:
- BERN387TVW
- Brand:
- Amphenol Socapex
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$188.66
(exc. GST)
$207.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $188.66 | - |
| 5 + | $169.81 | 9% |
*price indicative
- RS Stock No.:
- 226-8600
- Mfr. Part No.:
- BERN387TVW
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | Dust Cap | |
| Gender | Female | |
| Shell Size | 7 | |
| Sub Type | Dust Cap | |
| Military Standard | MIL-DTL-38999 | |
| Series | 387TV | |
| IP Rating | IP68 | |
| Panel Mount Fitting | No | |
| Material | Aluminium | |
| Cord Included | No | |
| Finish | Olive Drab Cadmium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Dust Cap | ||
Gender Female | ||
Shell Size 7 | ||
Sub Type Dust Cap | ||
Military Standard MIL-DTL-38999 | ||
Series 387TV | ||
IP Rating IP68 | ||
Panel Mount Fitting No | ||
Material Aluminium | ||
Cord Included No | ||
Finish Olive Drab Cadmium | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol Socapex metal cap for jam nut receptacle mainly used with 387TV series, size 7 connectors. It has olive drab cadmium plating.
Aluminium shell material
Nylon cord used
Related links
- Amphenol Socapex 387TV MIL-DTL-38999 Female Dust Cap with Nickel Finish, Aluminium
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol Limited III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol Limited III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol Socapex 387TV MIL-DTL-38999 Female Dust Cap Aluminium
- Amphenol India D38999 MIL-DTL-38999 Series III Female Dust Cap with Olive Drab Cadmium Finish,
