Amphenol Socapex 387TV MIL-DTL-38999 Female Dust Cap, Shell Size 7 IP68 Rated, Aluminium

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$254.67

(exc. GST)

$280.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$254.67-
5 +$229.1910%

*price indicative

RS Stock No.:
226-8601
Mfr. Part No.:
BERN387TVZN
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

Dust Cap

Gender

Female

Sub Type

Dust Cap

Shell Size

7

Military Standard

MIL-DTL-38999

Series

387TV

IP Rating

IP68

Panel Mount Fitting

No

Material

Aluminium

Cord Included

No

For Use With

Size 7 connectors

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Amphenol Socapex metal cap for jam nut receptacle mainly used with 387TV series, size 7 connectors. It has black zinc nickel plating.

Aluminium shell material

Nylon cord used

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy