Amphenol Industrial Cap Male Circular Connector Dust Cap IP68 Rated, Plastic

Get a bulk buy discount

Add 5 more to save -

View bulk pricing options

Subtotal (1 unit)*

$4.80

(exc. GST)

$5.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$4.80-
5 - 9$4.77-
10 - 19$4.741%
20 - 49$4.662%
50 +$4.369%

*price indicative

RS Stock No.:
215-0890
Mfr. Part No.:
CAP-WAAMQMD1
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Gender

Male

Product Type

Circular Connector Dust Cap

Sub Type

Waterproof Cap

Military Standard

No

Series

Cap

IP Rating

IP68

Panel Mount Fitting

No

Material

Plastic

Cord Included

No

Standards/Approvals

No

COO (Country of Origin):
CN
The Amphenol X-lok series mini size waterproof cap for male connector. The cap is made up of the thermoplastic material and metal crimp sleeve.

Push lock available

Black in colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy