Amphenol Industrial Ceres Female Circular Connector Dust Cap IP68 Rated, Plastic
- RS Stock No.:
- 214-4482
- Distrelec Article No.:
- 304-39-529
- Mfr. Part No.:
- CAP-WACMSPC1
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$342.86
(exc. GST)
$377.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 28 January 2027
- Plus 1 unit(s) shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $342.86 | $3.429 | - |
| 5 + | $331.54 | $3.315 | 3% |
*price indicative
- RS Stock No.:
- 214-4482
- Distrelec Article No.:
- 304-39-529
- Mfr. Part No.:
- CAP-WACMSPC1
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Circular Connector Dust Cap | |
| Gender | Female | |
| Sub Type | Waterproof Cap | |
| Military Standard | No | |
| Series | Ceres | |
| IP Rating | IP68 | |
| Panel Mount Fitting | No | |
| Material | Plastic | |
| Cord Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Circular Connector Dust Cap | ||
Gender Female | ||
Sub Type Waterproof Cap | ||
Military Standard No | ||
Series Ceres | ||
IP Rating IP68 | ||
Panel Mount Fitting No | ||
Material Plastic | ||
Cord Included No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol waterproof cap is a protective cover for mini female connectors. It has Ip68 rating for waterproof and hence it can provide maximum protection from water and dust
It is IP68 rated waterproof
The connector is made of Nylon and GF
The nut is made of Zinc and Nickel plated
Related links
- Amphenol Industrial Cap Female Circular Connector Dust Cap IP68 Rated, Plastic
- Amphenol Industrial Cap Male Circular Connector Dust Cap IP68 Rated, Plastic
- Phoenix Contact QPD QSK GY 5X6 Protective Cap IP68 Rated, Plastic
- Phoenix Contact QPD Protective Cap Plastic
- Amphenol Industrial CAP-WB Female Dust Cap IP67 Rated, Plastic
- Amphenol Industrial H4 Female Dust Cap IP68 Rated
- Amphenol Industrial UTX Male Dust Cap IP68 Rated, Tin Plated Copper
- Amphenol Industrial UTX Female Dust Cap IP68 Rated, Tin Plated Copper
