Amphenol Industrial Cap Male Circular Connector Dust Cap IP68 Rated, Plastic
- RS Stock No.:
- 215-0891
- Distrelec Article No.:
- 304-10-979
- Mfr. Part No.:
- CAP-WAAMQPC1
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 5 more to save $0.10
View bulk pricing optionsSubtotal (1 unit)*
$4.06
(exc. GST)
$4.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 25 February 2027
- Plus 10 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $4.06 | - |
| 5 - 9 | $4.04 | $0.10 |
| 10 - 19 | $4.01 | $0.50 |
| 20 - 49 | $3.96 | $2.00 |
| 50 + | $3.68 | $19.00 |
*price indicative
- RS Stock No.:
- 215-0891
- Distrelec Article No.:
- 304-10-979
- Mfr. Part No.:
- CAP-WAAMQPC1
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Circular Connector Dust Cap | |
| Gender | Male | |
| Sub Type | Waterproof Cap | |
| Military Standard | No | |
| Series | Cap | |
| IP Rating | IP68 | |
| Panel Mount Fitting | No | |
| Material | Plastic | |
| Cord Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Circular Connector Dust Cap | ||
Gender Male | ||
Sub Type Waterproof Cap | ||
Military Standard No | ||
Series Cap | ||
IP Rating IP68 | ||
Panel Mount Fitting No | ||
Material Plastic | ||
Cord Included No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol X-lok series mini size waterproof cap for male connector. The cap is made up of the thermoplastic material and metal crimp sleeve.
Push lock available
Black in colour
- RS Stock No. 2150890
- Mfr. Part No. CAP-WAAMQMD1
Each
$4.89
- RS Stock No. 2150889
- Mfr. Part No. CAP-WAAFQCD1
Each
$4.84
- RS Stock No. 0452085
- Mfr. Part No. T6482-000
Each
$20.29
- RS Stock No. 2310124
- Mfr. Part No. CAP-WACMSMA1
Each (In a Bag of 10)
$3.675
Related links
- Amphenol Industrial Cap Male Circular Connector Dust Cap IP68 Rated, Plastic
- Amphenol Industrial Cap Female Circular Connector Dust Cap IP68 Rated, Plastic
- Amphenol Industrial Ceres Female Circular Connector Dust Cap IP68 Rated, Plastic
- Phoenix Contact QPD QSK GY 5X6 Protective Cap IP68 Rated, Plastic
- Amphenol Industrial CAP-WB Female Dust Cap IP67 Rated, Plastic
- Amphenol Industrial H4 Female Dust Cap IP68 Rated
- Phoenix Contact QPD Protective Cap Plastic
- Amphenol Industrial UTX Male Dust Cap IP68 Rated, Tin Plated Copper








