Amphenol Industrial Male Circular Connector Dust Cap IP67 Rated, Nylon

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $11.80

View bulk pricing options

Subtotal (1 bag of 10 units)*

$38.90

(exc. GST)

$42.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 90$3.89$38.90-
100 - 240$3.772$37.72$11.80
250 - 490$3.658$36.58$58.00
500 - 990$3.548$35.48$171.00
1000 +$3.439$34.39$451.00

*price indicative

RS Stock No.:
231-0126
Mfr. Part No.:
CAP-WACMSPB1
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Gender

Male

Product Type

Circular Connector Dust Cap

Sub Type

Waterproof Cap

Military Standard

No

IP Rating

IP67

Panel Mount Fitting

No

Material

Nylon

Cord Included

No

For Use With

Male Connector

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol Industrial circular connector cap for use with male connector with C type shell size. It is made from nylon and has black colour.

Screw type termination

Waterproof

Metal chain with ring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy