Amphenol Socapex SL61 Female Dust Cap, Shell Size 20 IP67 Rated, Aluminium

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $62.50

View bulk pricing options

Subtotal (1 unit)*

$142.07

(exc. GST)

$156.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 93 unit(s) shipping from 23 November 2026
  • Plus 15 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$142.07-
25 - 49$139.57$62.50
50 +$136.98$254.50

*price indicative

RS Stock No.:
178-7483
Mfr. Part No.:
SL BEF 2 B
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Gender

Female

Product Type

Dust Cap

Sub Type

Dust Cap

Shell Size

20

Military Standard

No

Series

SL61

IP Rating

IP67

Panel Mount Fitting

No

Material

Aluminium

Cord Included

Yes

Standards/Approvals

No

Non Compliant

Dust Caps SL 61 Circular Connectors


Protective caps for plugs and sockets.

Equipped with a mounting chain, with a Ø 3.7 mm ring for screw mounting at the end or a collar to fix onto the cable.

Amphenol - SL 61 Series Circular Connectors


This family of connectors is widely used in industrial and electronic applications.

This series includes: sockets fitted with male or female contacts, plugs with a choice of straight or angled connectors and accessories (blanking plugs, sealing sleeves).

Available in four enclosure sizes, four types of contacts including currents ranging from 7.5 to 50 Amperes, and different contact arrangements.

Connected using screws, with positioning and guiding pin.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy