Amphenol Socapex SL61 Male Dust Cap, Shell Size 20, Aluminium
- RS Stock No.:
- 178-7578
- Mfr. Part No.:
- SL BFM 2 B
- Brand:
- Amphenol Socapex
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$155.07
(exc. GST)
$170.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $155.07 | - |
| 15 - 49 | $150.44 | 2% |
| 50 - 99 | $145.81 | 5% |
| 100 - 249 | $142.69 | 7% |
| 250 + | $139.58 | 9% |
*price indicative
- RS Stock No.:
- 178-7578
- Mfr. Part No.:
- SL BFM 2 B
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Gender | Male | |
| Product Type | Dust Cap | |
| Shell Size | 20 | |
| Military Standard | No | |
| Series | SL61 | |
| Panel Mount Fitting | No | |
| Material | Aluminium | |
| Cord Included | Yes | |
| For Use With | Transport, Instrumentation, Automation, I/O Applications, Entertainment, Power Distribution, Robotics | |
| Colour | Black, Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Gender Male | ||
Product Type Dust Cap | ||
Shell Size 20 | ||
Military Standard No | ||
Series SL61 | ||
Panel Mount Fitting No | ||
Material Aluminium | ||
Cord Included Yes | ||
For Use With Transport, Instrumentation, Automation, I/O Applications, Entertainment, Power Distribution, Robotics | ||
Colour Black, Green | ||
Standards/Approvals No | ||
Non Compliant
Dust Caps SL 61 Circular Connectors
Protective caps for plugs and sockets.
Equipped with a mounting chain, with a Ø 3.7 mm ring for screw mounting at the end or a collar to fix onto the cable.
Amphenol - SL 61 Series Circular Connectors
This family of connectors is widely used in industrial and electronic applications.
This series includes: sockets fitted with male or female contacts, plugs with a choice of straight or angled connectors and accessories (blanking plugs, sealing sleeves).
Available in four enclosure sizes, four types of contacts including currents ranging from 7.5 to 50 Amperes, and different contact arrangements.
Connected using screws, with positioning and guiding pin.
Related links
- Amphenol Socapex SL61 Male Dust Cap, Aluminium
- Amphenol Socapex SL61 Female Dust Cap, Aluminium
- Amphenol Socapex SL61 Male Dust Cap Aluminium
- Amphenol Socapex SL61 Female Dust Cap Aluminium
- Amphenol Limited 812 MIL-DTL-26482 Male Dust Cap with Zinc Cobalt Plated Finish, Aluminium
- Amphenol Limited 812 MIL-DTL-26482 Male Dust Cap with Zinc Cobalt Plated Finish, Aluminium
- Amphenol Limited 812 MIL-DTL-26482 Male Dust Cap with Zinc Cobalt Plated Finish, Aluminium
- Amphenol Limited 812 MIL-DTL-26482 Male Dust Cap with Zinc Cobalt Plated Finish, Aluminium
