JAE 025 MIL-DTL-5015 MIL Spec Circular Connector, Shell Size 18, Plastic
- RS Stock No.:
- 175-6345
- Mfr. Part No.:
- 025-0507-000
- Brand:
- JAE
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$0.99
(exc. GST)
$1.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $0.99 | - |
| 25 - 49 | $0.97 | 2% |
| 50 - 99 | $0.94 | 5% |
| 100 - 249 | $0.92 | 7% |
| 250 + | $0.90 | 9% |
*price indicative
- RS Stock No.:
- 175-6345
- Mfr. Part No.:
- 025-0507-000
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | MIL Spec Circular Connector | |
| Shell Size | 18 | |
| Sub Type | Dust Cap | |
| Military Standard | MIL-DTL-5015 | |
| Series | 025 | |
| Panel Mount Fitting | No | |
| Material | Plastic | |
| Cord Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type MIL Spec Circular Connector | ||
Shell Size 18 | ||
Sub Type Dust Cap | ||
Military Standard MIL-DTL-5015 | ||
Series 025 | ||
Panel Mount Fitting No | ||
Material Plastic | ||
Cord Included No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Circular connector compatible to MS standard
Developed as a successor product to our MIL-DTL-5015 compatible MS connector, which had been distributed for over 50 years.
Hazardous substances contained in MS connectors (Lead, Cadmium, hexavalent chromium) are not used.
Compatible with our conventional MS connector.
Shape of outer shell is in common.
The head of the part number changed from MS to N/MS.
No change for the left of the part number.
- RS Stock No. 2475414
- Mfr. Part No. MS3180-8CA
Each
$204.20
- RS Stock No. 0528614
- Mfr. Part No. D38999/33Z11R
Each
$51.87
- RS Stock No. 2475423
- Mfr. Part No. MS3181-20CA
Each
$223.92
- RS Stock No. 7081239
- Mfr. Part No. 62GB-1070-10(416)
Each
$99.19
Related links
- TE Connectivity Shell Size 18 diameter 28.58 mm for use with MIL-DTL-5015
- Amphenol Industrial 9760 MIL-DTL-5015 Female Dust Cap with Olive Drab Cadmium Finish,
- Amphenol Industrial 97 MIL-DTL-5015 Plug Dust Cap with Olive Drab Cadmium Finish, Aluminium
- Amphenol Industrial 9760 MIL-DTL-5015 Male Dust Cap with Olive Drab Cadmium Finish, Aluminium
- TE Connectivity Shell Size 12 diameter 19.05 mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 20 diameter 31.75 mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 22 diameter 34.93 mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 24 diameter 38.1 mm for use with MIL-DTL-5015










