HARTING Han M23 Circular Connector Dust Cap, Shell Size 26.2 mm IP69K, IP67 Rated, Metal
- RS Stock No.:
- 165-1103
- Mfr. Part No.:
- 09151009102
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$133.61
(exc. GST)
$146.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $26.722 | $133.61 |
| 10 - 15 | $26.252 | $131.26 |
| 20 + | $25.78 | $128.90 |
*price indicative
- RS Stock No.:
- 165-1103
- Mfr. Part No.:
- 09151009102
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Circular Connector Dust Cap | |
| Shell Size | 26.2 mm | |
| Military Standard | No | |
| Series | Han M23 | |
| IP Rating | IP69K, IP67 | |
| Material | Metal | |
| Cord Included | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Circular Connector Dust Cap | ||
Shell Size 26.2 mm | ||
Military Standard No | ||
Series Han M23 | ||
IP Rating IP69K, IP67 | ||
Material Metal | ||
Cord Included Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Size M23
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
Han M23 Metal Screw Cover – Chain 70mm
Related links
- HARTING Han M23 Circular Connector Dust Cap IP67 Rated, Metal
- HARTING Han M23 Circular Connector Dust Cap IP69K Rated, Metal
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap Metal
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap Metal
- Amphenol Air LB VG MIL-DTL-38999 Male Circular Connector Dust Cap Metal
- WAGO 756 Dust Cap, Shell Size M23 IP67 Rated
- binder 712 Dust Cap IP67 Rated, Metal
- binder Male/Female Dust Cap IP40 Metal, Plastic
