Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 14 mm IP67 Rated, Metal
- RS Stock No.:
- 251-2867
- Mfr. Part No.:
- VG96912V1-14A
- Brand:
- Amphenol Air LB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 251-2867
- Mfr. Part No.:
- VG96912V1-14A
- Brand:
- Amphenol Air LB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| Gender | Female | |
| Product Type | Circular Connector Dust Cap | |
| Shell Size | 14 mm | |
| Sub Type | Dust Cap | |
| Military Standard | MIL-DTL-38999 | |
| Series | VG | |
| IP Rating | IP67 | |
| Material | Metal | |
| Cord Included | Yes | |
| For Use With | VG95234, VG95328, VG96912 | |
| Standards/Approvals | VG & MIL specification, VG96912, VG95328, VG95234 | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
Gender Female | ||
Product Type Circular Connector Dust Cap | ||
Shell Size 14 mm | ||
Sub Type Dust Cap | ||
Military Standard MIL-DTL-38999 | ||
Series VG | ||
IP Rating IP67 | ||
Material Metal | ||
Cord Included Yes | ||
For Use With VG95234, VG95328, VG96912 | ||
Standards/Approvals VG & MIL specification, VG96912, VG95328, VG95234 | ||
Non Compliant
- COO (Country of Origin):
- DE
The Amphenol Air LB metal protective caps are used for sockets and connectors as per VG and MIL specifications. They are available in very large variety and numerous designs.
Splash proof connection between cap and receptacle
Related links
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap Metal
- Amphenol Air LB VG MIL-DTL-38999 Male Circular Connector Dust Cap Metal
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 14 mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 10 mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap Zinc Tin Coated (For
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 20 mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 8 mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 24 mm IP67 Rated
