Souriau Sunbank by Eaton 851 MIL-C-26482 G Series I Male Dust Cap, Shell Size 18, Metal
- RS Stock No.:
- 160-2089
- Mfr. Part No.:
- 850006B
- Brand:
- Souriau Sunbank by Eaton
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$52.46
(exc. GST)
$57.71
(inc. GST)
- RS Stock No.:
- 160-2089
- Mfr. Part No.:
- 850006B
- Brand:
- Souriau Sunbank by Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Dust Cap | |
| Gender | Male | |
| Shell Size | 18 | |
| Military Standard | MIL-C-26482 G Series I | |
| Series | 851 | |
| Material | Metal | |
| Cord Included | Yes | |
| Colour | Olive | |
| For Use With | Cable Clamp, Straight Backshells, Sealing Gland, 90° backshells degree, Military Applications, Potting, Heatshrink Sleeving, Professional And General Electronics, Screen Termination | |
| Standards/Approvals | QPL approved, GAM T1 list, BS 9522 F 0017, NFC 93422-HE 301 B, MIL-C 26482 G Series 1, VG 95328 | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Dust Cap | ||
Gender Male | ||
Shell Size 18 | ||
Military Standard MIL-C-26482 G Series I | ||
Series 851 | ||
Material Metal | ||
Cord Included Yes | ||
Colour Olive | ||
For Use With Cable Clamp, Straight Backshells, Sealing Gland, 90° backshells degree, Military Applications, Potting, Heatshrink Sleeving, Professional And General Electronics, Screen Termination | ||
Standards/Approvals QPL approved, GAM T1 list, BS 9522 F 0017, NFC 93422-HE 301 B, MIL-C 26482 G Series 1, VG 95328 | ||
Non Compliant
- COO (Country of Origin):
- FR
851 series - Caps
851 and 451 series cylindrical connectors
HE 301 B, MIL-C 26482G series 1, list GAM/T 1.
Related links
- Souriau Sunbank by Eaton 851 MIL-C-26482 G Series I Male Dust Cap, Metal
- Souriau Sunbank by Eaton 851 MIL-C-26482 G Series I Female Dust Cap, Metal
- Souriau Sunbank by Eaton UTS MIL-STD-1344 Shell Size 14 IP68 Rated, Polyamide
- Souriau Sunbank by Eaton UTS MIL-C-26482 Shell Size 12 IP68 Rated, Polyamide
- Souriau Sunbank by Eaton UTS MIL-C-26482 Shell Size 10 IP68 Rated, Polyamide
- Souriau Sunbank by Eaton UTS MIL-STD-1344 Polyamide
- Souriau Sunbank by Eaton UTS MIL-STD-1344 Shell Size 10 IP68 Rated, Polyamide
- Souriau Sunbank by Eaton UTS MIL-C-26482 Shell Size 8 IP68 Rated, Polyamide

