Amphenol Limited 62GB MIL-DTL-26482 Male Dust Cap, Shell Size 18, with Zinc Cobalt Plated Finish, Aluminium

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$52.46

(exc. GST)

$57.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 14 December 2026
  • Plus 1 unit(s) shipping from 06 January 2027
  • Plus 11 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$52.46-
10 - 24$51.731%
25 - 49$50.533%
50 +$49.605%

*price indicative

RS Stock No.:
454-435
Mfr. Part No.:
62GB-812-18
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

Dust Cap

Gender

Male

Sub Type

Dust Cap

Shell Size

18

Military Standard

MIL-DTL-26482

Series

62GB

Panel Mount Fitting

No

Material

Aluminium

Cord Included

Yes

Finish

Zinc Cobalt Plated

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
IN

Dust Cap for Chassis Connectors (Olive Drab)


Dust caps suitable for Amphenol 62GB chassis mounted connectors in the UK Pattern 105 and MIL-C-26482 ranges. A silicone rubber gasket provides sealing to a chassis receptacle. A nylon retention cord is fitted.

Features & Benefits


Suitable for chassis mounted and box-mounted receptacles

Silicone rubber gasket

Nylon retention cord

Product Application Information


62 GB connectors are ideal for use in many military and industrial connector applications. These durable connectors are environmentally sealed, and are resistant to harsh environments and extreme temperatures. The dust cap protects unmated connectors.

62GB (Olive Drab)


High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy