Souriau Sunbank by Eaton 851 MIL-C-26482 G Series I Female Dust Cap, Shell Size 18, Metal
- RS Stock No.:
- 160-2017
- Mfr. Part No.:
- 850014B
- Brand:
- Souriau Sunbank by Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$414.03
(exc. GST)
$455.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $414.03 |
| 10 - 24 | $407.83 |
| 25 - 49 | $401.73 |
| 50 - 99 | $395.73 |
| 100 + | $389.79 |
*price indicative
- RS Stock No.:
- 160-2017
- Mfr. Part No.:
- 850014B
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Gender | Female | |
| Product Type | Dust Cap | |
| Shell Size | 18 | |
| Military Standard | MIL-C-26482 G Series I | |
| Series | 851 | |
| Material | Metal | |
| Cord Included | Yes | |
| Colour | Olive | |
| For Use With | Potting, 90° Backshells, Heatshrink Sleeving, Cable Clamp, Sealing Gland, Straight Backshells, Professional And General Electronics, Backshells, Screen Termination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Gender Female | ||
Product Type Dust Cap | ||
Shell Size 18 | ||
Military Standard MIL-C-26482 G Series I | ||
Series 851 | ||
Material Metal | ||
Cord Included Yes | ||
Colour Olive | ||
For Use With Potting, 90° Backshells, Heatshrink Sleeving, Cable Clamp, Sealing Gland, Straight Backshells, Professional And General Electronics, Backshells, Screen Termination | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
851 series - Caps
Caps available for sockets and plugs.
851 and 451 series cylindrical connectors
Initially designed for the aeronautics and weapons industry, the 851 series is now widely used in diverse industrial electrical and electronics fields (measurement, instrumentation, transport, machine-tools, industrial automation etc.).
Meets applicable national and international standards and specifications: NFC 93422 -
HE 301 B, MIL-C 26482G series 1, list GAM/T 1.
HE 301 B, MIL-C 26482G series 1, list GAM/T 1.
Related links
- Souriau Sunbank by Eaton 851 MIL-C-26482 G Series I Male Dust Cap, Metal
- Souriau Sunbank by Eaton UTS MIL-STD-1344 Polyamide
- Souriau Sunbank by Eaton UTS MIL-STD-1344 Shell Size 10 IP68 Rated, Polyamide
- Souriau Sunbank by Eaton UTS MIL-C-26482 Shell Size 8 IP68 Rated, Polyamide
- Souriau Sunbank by Eaton UTS MIL-STD-1344 Shell Size 8 IP68 Rated, Polyamide
- Souriau Sunbank by Eaton UTS MIL-STD-1344 Shell Size 14 IP68 Rated, Polyamide
- Souriau Sunbank by Eaton UTS MIL-C-26482 Shell Size 12 IP68 Rated, Polyamide
- Souriau Sunbank by Eaton UTS MIL-C-26482 Shell Size 10 IP68 Rated, Polyamide
