Souriau Sunbank by Eaton Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 16AWG
- RS Stock No.:
- 788-3382
- Mfr. Part No.:
- RM16M25K
- Brand:
- Souriau Sunbank by Eaton
This image is representative of the product range
Subtotal (1 unit)*
$5.14
(exc. GST)
$5.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.14 |
*price indicative
- RS Stock No.:
- 788-3382
- Mfr. Part No.:
- RM16M25K
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Contact Size | 16 | |
| Current | 15A | |
| Wire Size | 16AWG | |
| Series | RM | |
| For Use With | VGE1 Connector, UTO Connector, 838 Connector, SMS Connector, UTS Connector | |
| Contact Type | Machined | |
| Length | 26.2mm | |
| Contact Plating | Gold over Nickel | |
| Voltage | 277V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Maximum Contact Resistance | 3mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Contact Size 16 | ||
Current 15A | ||
Wire Size 16AWG | ||
Series RM | ||
For Use With VGE1 Connector, UTO Connector, 838 Connector, SMS Connector, UTS Connector | ||
Contact Type Machined | ||
Length 26.2mm | ||
Contact Plating Gold over Nickel | ||
Voltage 277V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Maximum Contact Resistance 3mΩ | ||
Standards/Approvals No | ||
Souriau UTL Series Contacts and Dust Caps
A comprehensive range of Souriau UTL series connector accessories, including receptacle dust cap and male and female contacts in a variety of wire sizes.
Souriau UTL Series Connectors
Souriau UTL series power connectors, offered in male and female plugs and receptacles, are a versatile plastic connector system suitable for many interior and exterior power connector applications. These Souriau UTL series power connectors feature a key shape coupling and latching system for easy mating and are designed to be over-moulded easily to prevent tampering.
- RS Stock No. 8510277
- Mfr. Part No. RC16M23D28
Each
$6.13
- RS Stock No. 7887986
- Mfr. Part No. SC16ML11S18
Each (In a Pack of 100)
$2.964
- RS Stock No. 9120605
- Mfr. Part No. RM16M23GE1K
Each (In a Pack of 50)
$2.698
- RS Stock No. 7888009
- Mfr. Part No. SC16ML1S18
Each (In a Pack of 100)
$2.964
Related links
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 16AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG
- Souriau Sunbank by Eaton Male Solder Circular Connector Contact Wire Size 16AWG, 20 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG












