Souriau Sunbank by Eaton Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 16AWG
- RS Stock No.:
- 190-3091
- Mfr. Part No.:
- RM16M25K
- Brand:
- Souriau Sunbank by Eaton
This image is representative of the product range
Add 2500 more to save $922.50
View bulk pricing optionsSubtotal (1 pack of 500 units)*
$1,843.00
(exc. GST)
$2,027.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 500 - 2000 | $3.686 | $1,843.00 | - |
| 2500 + | $3.317 | $1,658.50 | $922.50 |
*price indicative
- RS Stock No.:
- 190-3091
- Mfr. Part No.:
- RM16M25K
- Brand:
- Souriau Sunbank by Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Contact Size | 16 | |
| Current | 15A | |
| Wire Size | 16AWG | |
| Series | RM | |
| For Use With | VGE1 Connector, UTO Connector, 838 Connector, SMS Connector, UTS Connector | |
| Contact Type | Machined | |
| Length | 26.2mm | |
| Contact Plating | Gold over Nickel | |
| Voltage | 277V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Maximum Contact Resistance | 3mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Contact Size 16 | ||
Current 15A | ||
Wire Size 16AWG | ||
Series RM | ||
For Use With VGE1 Connector, UTO Connector, 838 Connector, SMS Connector, UTS Connector | ||
Contact Type Machined | ||
Length 26.2mm | ||
Contact Plating Gold over Nickel | ||
Voltage 277V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Maximum Contact Resistance 3mΩ | ||
Standards/Approvals No | ||
Souriau UTL Series Contacts and Dust Caps
Souriau UTL Series Connectors
Related links
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 16AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG
- Souriau Sunbank by Eaton Male Solder Circular Connector Contact Wire Size 16AWG, 20 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG
